
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Rail Kit | |
Features | - | |
For Use With/Related Products | Enclosure |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 091,61000 Kč | 2 091,61 Kč |
| 5 | 1 787,93800 Kč | 8 939,69 Kč |
| 10 | 1 671,12600 Kč | 16 711,26 Kč |
| 25 | 1 610,80680 Kč | 40 270,17 Kč |
| Unit Price without VAT: | 2 091,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 530,84810 Kč |








