Enclosure Fiberglass/Polyester Light Gray Hinged Door 15.320" L x 13.320" W (389.13mm x 338.33mm) X 7.687" (195.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB141207-10F

DigiKey Part Number
5073-NB141207-10F-ND
Manufacturer
Manufacturer Product Number
NB141207-10F
Description
ENCL FRP 14X12X7" W/120VAC FAN M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Light Gray Hinged Door 15.320" L x 13.320" W (389.13mm x 338.33mm) X 7.687" (195.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
15.320" L x 13.320" W (389.13mm x 338.33mm)
Height
7.687" (195.25mm)
Area (L x W)
204in² (1316cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
0.098" (2.50mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110 262,56000 Kč10 262,56 Kč
59 614,48000 Kč48 072,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10 262,56000 Kč
Unit Price with VAT:12 417,69760 Kč