Enclosure Fiberglass/Polyester Gray Hinged Door 19.550" L x 17.550" W (496.57mm x 445.77mm) X 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB181608-1HFS

DigiKey Part Number
5073-NB181608-1HFS-ND
Manufacturer
Manufacturer Product Number
NB181608-1HFS
Description
ENCL FRP 18X16X8" W/SS 2-FAN & H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Gray Hinged Door 19.550" L x 17.550" W (496.57mm x 445.77mm) X 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
19.550" L x 17.550" W (496.57mm x 445.77mm)
Height
10.000" (254.00mm)
Area (L x W)
343in² (2213cm²)
Design
Hinged Door
Material
Color
Gray
Thickness
0.098" (2.50mm)
Features
-
Ratings
Material Flammability Rating
UL94 5V
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
116 948,33000 Kč16 948,33 Kč
516 890,28800 Kč84 451,44 Kč
Manufacturers Standard Package
Unit Price without VAT:16 948,33000 Kč
Unit Price with VAT:20 507,47930 Kč