
ENC-DC-10X8X3 | |
|---|---|
DigiKey Part Number | 2303-ENC-DC-10X8X3-ND |
Manufacturer | |
Manufacturer Product Number | ENC-DC-10X8X3 |
Description | BOX ALUM LIGHT GRAY 11"L X 8.5"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Light Gray Hinged Door, Lid 11.000" L x 8.500" W (279.40mm x 215.90mm) X 3.500" (88.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.000" L x 8.500" W (279.40mm x 215.90mm) | |
Height | 3.500" (88.90mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 238,39000 Kč | 2 238,39 Kč |
| 5 | 2 061,87800 Kč | 10 309,39 Kč |
| Unit Price without VAT: | 2 238,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 708,45190 Kč |






