
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Rail Kit | |
Features | - | |
For Use With/Related Products | Enclosure |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 970,87000 Kč | 1 970,87 Kč |
| 5 | 1 684,83800 Kč | 8 424,19 Kč |
| 10 | 1 574,76600 Kč | 15 747,66 Kč |
| 25 | 1 506,86680 Kč | 37 671,67 Kč |
| Unit Price without VAT: | 1 970,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 384,75270 Kč |


