HDSC20-3M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 058,39000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 127,86000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 297,73000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 4
Unit Price: 482,89000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


AKYGA
In Stock: 1 102
Unit Price: 35,15000 Kč
Datasheet

Parametric Equivalent


AKYGA
In Stock: 642
Unit Price: 79,99000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 714
Unit Price: 216,60000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 49
Unit Price: 672,97000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 1 139,02000 Kč
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: 1 233,32000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSC20-3M

DigiKey Part Number
5073-HDSC20-3M-ND
Manufacturer
Manufacturer Product Number
HDSC20-3M
Description
GRIPPING HDMI 2.0, PVC, BLK, 3M
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
9.8' (3.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes