Cable Assembly 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP0036/3M00

DigiKey Part Number
708-PXP0036/3M00-ND
Manufacturer
Manufacturer Product Number
PXP0036/3M00
Description
WATERPROOF HDMI INDUSTRIAL CABLE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
9.8' (3.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1671,31000 Kč671,31 Kč
10570,57900 Kč5 705,79 Kč
25534,85280 Kč13 371,32 Kč
50509,34000 Kč25 467,00 Kč
100485,04960 Kč48 504,96 Kč
250454,71840 Kč113 679,60 Kč
Manufacturers Standard Package
Unit Price without VAT:671,31000 Kč
Unit Price with VAT:812,28510 Kč