
PXP0036/1M00 | |
|---|---|
DigiKey Part Number | 708-PXP0036/1M00-ND |
Manufacturer | |
Manufacturer Product Number | PXP0036/1M00 |
Description | WATERPROOF HDMI INDUSTRIAL CABLE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | PXP0036/1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,46000 Kč | 430,46 Kč |
| 10 | 365,86900 Kč | 3 658,69 Kč |
| 25 | 342,95600 Kč | 8 573,90 Kč |
| 50 | 326,59020 Kč | 16 329,51 Kč |
| 100 | 311,00980 Kč | 31 100,98 Kč |
| 250 | 291,55556 Kč | 72 888,89 Kč |
| 500 | 277,65782 Kč | 138 828,91 Kč |
| Unit Price without VAT: | 430,46000 Kč |
|---|---|
| Unit Price with VAT: | 520,85660 Kč |




