
PXP0036/4M00 | |
|---|---|
DigiKey Part Number | 708-PXP0036/4M00-ND |
Manufacturer | |
Manufacturer Product Number | PXP0036/4M00 |
Description | WATERPROOF HDMI INDUSTRIAL CABLE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 13.1' (4.00m) |
Datasheet | Datasheet |
EDA/CAD Models | PXP0036/4M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 13.1' (4.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 768,74000 Kč | 768,74 Kč |
| 10 | 653,29000 Kč | 6 532,90 Kč |
| 25 | 612,40240 Kč | 15 310,06 Kč |
| 50 | 583,18580 Kč | 29 159,29 Kč |
| 100 | 555,37610 Kč | 55 537,61 Kč |
| 250 | 520,64792 Kč | 130 161,98 Kč |
| Unit Price without VAT: | 768,74000 Kč |
|---|---|
| Unit Price with VAT: | 930,17540 Kč |


