Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXP0036/2M00

DigiKey Part Number
708-PXP0036/2M00-ND
Manufacturer
Manufacturer Product Number
PXP0036/2M00
Description
WATERPROOF HDMI INDUSTRIAL CABLE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
6.6' (2.00m)
Manufacturer
Bulgin
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Unshielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1520,75000 Kč520,75 Kč
10442,57500 Kč4 425,75 Kč
25414,86160 Kč10 371,54 Kč
50395,06900 Kč19 753,45 Kč
100376,22330 Kč37 622,33 Kč
250352,69416 Kč88 173,54 Kč
500335,88148 Kč167 940,74 Kč
Manufacturers Standard Package
Unit Price without VAT:520,75000 Kč
Unit Price with VAT:630,10750 Kč