Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length 25.0' (7.62m) |
Manufacturer L-com | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Unshielded |
2nd Connector Type HDMI-A Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HD14-CL2-MM-25F | L-com | 0 | 5073-HD14-CL2-MM-25F-ND | 1 222,13000 Kč | Parametric Equivalent |
| HD8K26-25F | L-com | 0 | 5073-HD8K26-25F-ND | 2 593,17000 Kč | Parametric Equivalent |
| 1332086 | Phoenix Contact | 1 | 277-1332086-ND | 1 010,87000 Kč | Parametric Equivalent |
| CM-181415BSTK | Coolgear | 99 | 2671-CM-181415BSTK-ND | 1 640,08000 Kč | Parametric Equivalent |
| HD3MM7MW | StarTech.com | 8 | 5214-HD3MM7MW-ND | 710,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 308,89000 Kč | 1 308,89 Kč |
| Unit Price without VAT: | 1 308,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 583,75690 Kč |














