
1332086 | |
|---|---|
DigiKey Part Number | 277-1332086-ND |
Manufacturer | |
Manufacturer Product Number | 1332086 |
Description | NBC-HDMI-HAM/7 5-PVC/HAM |
Customer Reference | |
Detailed Description | Cable Assembly 24.6' (7.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 1332086 Models |
Category | Length 24.6' (7.50m) |
Manufacturer Phoenix Contact | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Last Time Buy | Cable Type Round |
1st Connector Type HDMI-A Male | Color Black |
2nd Connector Type HDMI-A Male | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM-181415BSTK | Coolgear | 99 | 2671-CM-181415BSTK-ND | 1 640,08000 Kč | Parametric Equivalent |
| HD14-CL2-MM-25F | L-com | 0 | 5073-HD14-CL2-MM-25F-ND | 1 222,13000 Kč | Parametric Equivalent |
| HD1428-25F | L-com | 0 | 5073-HD1428-25F-ND | 1 308,89000 Kč | Parametric Equivalent |
| HD3MM7MW | StarTech.com | 8 | 5214-HD3MM7MW-ND | 710,96000 Kč | Parametric Equivalent |
| HD8K26-25F | L-com | 0 | 5073-HD8K26-25F-ND | 2 593,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 010,87000 Kč | 1 010,87 Kč |
| Unit Price without VAT: | 1 010,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 223,15270 Kč |

