



CM-181415BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-181415BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-181415BSTK |
Description | 25Ft HDMI Cable 4K/60Hz S7/8181 |
Customer Reference | |
Detailed Description | Cable Assembly 25.0' (7.62m) |
Datasheet | Datasheet |
Category | Length 25.0' (7.62m) |
Manufacturer CableMAX | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type HDMI-A Male | Color Black |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface, 2.1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 640,08000 Kč | 1 640,08 Kč |
| 10 | 1 476,15200 Kč | 14 761,52 Kč |
| 25 | 1 393,98160 Kč | 34 849,54 Kč |
| 99 | 1 312,01949 Kč | 129 889,93 Kč |
| Unit Price without VAT: | 1 640,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 984,49680 Kč |





