
HDMI2HDMI25F-C | |
|---|---|
DigiKey Part Number | 5971-HDMI2HDMI25F-C-ND |
Manufacturer | |
Manufacturer Product Number | HDMI2HDMI25F-C |
Description | 25FT HDMI 1.3 MALE TO HDMI 1.3 M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 25.0' (7.62m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ProLabs | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Unshielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 25.0' (7.62m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1332086 | Phoenix Contact | 1 | 277-1332086-ND | 1 010,87000 Kč | Parametric Equivalent |
| CM-181415BSTK | Coolgear | 99 | 2671-CM-181415BSTK-ND | 1 640,08000 Kč | Parametric Equivalent |
| HD14-CL2-MM-25F | L-com | 0 | 5073-HD14-CL2-MM-25F-ND | 1 222,13000 Kč | Parametric Equivalent |
| HD3MM7MW | StarTech.com | 8 | 5214-HD3MM7MW-ND | 710,96000 Kč | Parametric Equivalent |
| HDMI2-CABLE-4K60-25F | StarTech.com | 0 | 5214-HDMI2-CABLE-4K60-25F-ND | 707,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,23000 Kč | 298,23 Kč |
| 10 | 253,45700 Kč | 2 534,57 Kč |
| 25 | 237,57760 Kč | 5 939,44 Kč |
| 50 | 226,24040 Kč | 11 312,02 Kč |
| 100 | 215,44150 Kč | 21 544,15 Kč |
| 250 | 201,96216 Kč | 50 490,54 Kč |
| 500 | 192,33318 Kč | 96 166,59 Kč |
| 1 000 | 183,16531 Kč | 183 165,31 Kč |
| Unit Price without VAT: | 298,23000 Kč |
|---|---|
| Unit Price with VAT: | 360,85830 Kč |

