Cable Assembly 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDI-1425

DigiKey Part Number
4867-HDI-1425-ND
Manufacturer
Manufacturer Product Number
HDI-1425
Description
CABLE M-M HDMI-A 25' SHLD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
25.0' (7.62m)
Manufacturer
Quest Technology International Inc.
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
HDMI-A Male
Shielding
Double Shielded
2nd Connector Type
HDMI-A Male
Usage
High Definition Multimedia Interface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1587,92000 Kč587,92 Kč
10499,65600 Kč4 996,56 Kč
25468,37280 Kč11 709,32 Kč
50446,02400 Kč22 301,20 Kč
100424,74940 Kč42 474,94 Kč
250398,18572 Kč99 546,43 Kč
500379,20638 Kč189 603,19 Kč
Manufacturers Standard Package
Unit Price without VAT:587,92000 Kč
Unit Price with VAT:711,38320 Kč