
FOA-M83522-YB | |
|---|---|
DigiKey Part Number | 5073-FOA-M83522-YB-ND |
Manufacturer | |
Manufacturer Product Number | FOA-M83522-YB |
Description | MIL ST ADPT MM / SM NPB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | ST Receptacle | |
Convert To (Adapter End) | ST Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Bulkhead | |
Housing Material | Brass | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 097,74000 Kč | 1 097,74 Kč |
| 10 | 933,01700 Kč | 9 330,17 Kč |
| 25 | 874,61840 Kč | 21 865,46 Kč |
| 50 | 832,90840 Kč | 41 645,42 Kč |
| 100 | 793,19600 Kč | 79 319,60 Kč |
| 250 | 752,48376 Kč | 188 120,94 Kč |
| Unit Price without VAT: | 1 097,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 328,26540 Kč |











