FOA-M83522-YS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOA-M83522-YS

DigiKey Part Number
5073-FOA-M83522-YS-ND
Manufacturer
Manufacturer Product Number
FOA-M83522-YS
Description
MIL ST ADPT MM / SM SS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Bulkhead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Coupler
Convert From (Adapter End)
ST Receptacle
Convert To (Adapter End)
ST Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount, Bulkhead
Housing Material
Stainless Steel
Ferrule Material
Zirconia
Features
-
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 632,29000 Kč2 632,29 Kč
102 237,68400 Kč22 376,84 Kč
252 097,72280 Kč52 443,07 Kč
501 997,72620 Kč99 886,31 Kč
1001 958,80110 Kč195 880,11 Kč
Manufacturers Standard Package
Unit Price without VAT:2 632,29000 Kč
Unit Price with VAT:3 185,07090 Kč