Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | 1st Connector Mounting Type Free Hanging (In-Line), Latches |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line), Latches |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 9.8' (3.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPA00003-3M | L-com | 3 | 5073-DPA00003-3M-ND | 1 017,96000 Kč | Parametric Equivalent |
| DPCAMM-3 | L-com | 19 | 5073-DPCAMM-3-ND | 2 758,14000 Kč | Parametric Equivalent |
| DPCAZMM-3 | L-com | 44 | 5073-DPCAZMM-3-ND | 2 495,99000 Kč | Parametric Equivalent |
| AK-340100-030-S | Assmann WSW Components | 0 | AE11253-ND | 470,50000 Kč | Parametric Equivalent |
| BC-DD010F | Cinch Connectivity Solutions | 2 | 116-BC-DD010F-ND | 349,75000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 174,16000 Kč | 1 174,16 Kč |
| 10 | 998,04000 Kč | 9 980,40 Kč |
| 25 | 935,57760 Kč | 23 389,44 Kč |
| 50 | 890,95940 Kč | 44 547,97 Kč |
| 100 | 848,48100 Kč | 84 848,10 Kč |
| 250 | 795,43960 Kč | 198 859,90 Kč |
| Unit Price without VAT: | 1 174,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 420,73360 Kč |







