Cable Assembly 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P580-010-V4

DigiKey Part Number
95-P580-010-V4-ND
Manufacturer
Manufacturer Product Number
P580-010-V4
Description
CABLE DISPLAYPORT M TO M 10'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Latches
Manufacturer
Eaton Tripp Lite
2nd Connector Mounting Type
Free Hanging (In-Line), Latches
Packaging
Bulk
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Unshielded
2nd Connector Type
DisplayPort Male
Usage
Multi Media
Length
10.0' (3.05m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 562
Factory Stock: 1 620
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1578,74000 Kč578,74 Kč
10491,79400 Kč4 917,94 Kč
25461,00680 Kč11 525,17 Kč
50439,00820 Kč21 950,41 Kč
100418,07140 Kč41 807,14 Kč
250391,92488 Kč97 981,22 Kč
500373,24420 Kč186 622,10 Kč
Manufacturers Standard Package
Unit Price without VAT:578,74000 Kč
Unit Price with VAT:700,27540 Kč