
P580-015-V4 | |
|---|---|
DigiKey Part Number | 95-P580-015-V4-ND |
Manufacturer | |
Manufacturer Product Number | P580-015-V4 |
Description | CABLE DISPLAYPORT M TO M 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Latches |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line), Latches |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Unshielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 15.0' (4.57m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 941,63000 Kč | 941,63 Kč |
| 10 | 800,30900 Kč | 8 003,09 Kč |
| 25 | 750,21400 Kč | 18 755,35 Kč |
| 50 | 714,42600 Kč | 35 721,30 Kč |
| 100 | 680,36270 Kč | 68 036,27 Kč |
| 250 | 637,82624 Kč | 159 456,56 Kč |
| Unit Price without VAT: | 941,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 139,37230 Kč |



