
Category | 1st Connector Mounting Type Free Hanging (In-Line), Latches |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line), Latches |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 9.8' (3.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 758,14000 Kč | 2 758,14 Kč |
| 10 | 2 344,63800 Kč | 23 446,38 Kč |
| 25 | 2 197,97800 Kč | 54 949,45 Kč |
| 50 | 2 093,22060 Kč | 104 661,03 Kč |
| 100 | 1 995,61070 Kč | 199 561,07 Kč |
| Unit Price without VAT: | 2 758,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 337,34940 Kč |

