
Category | 1st Connector Mounting Type Free Hanging (In-Line), Latches |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line), Latches |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 9.8' (3.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 513,04000 Kč | 2 513,04 Kč |
| 10 | 2 136,29500 Kč | 21 362,95 Kč |
| 25 | 2 002,67160 Kč | 50 066,79 Kč |
| 50 | 1 907,19800 Kč | 95 359,90 Kč |
| 100 | 1 816,31020 Kč | 181 631,02 Kč |
| Unit Price without VAT: | 2 513,04000 Kč |
|---|---|
| Unit Price with VAT: | 3 040,77840 Kč |




