Cable Assembly 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPA00003-3M

DigiKey Part Number
5073-DPA00003-3M-ND
Manufacturer
Manufacturer Product Number
DPA00003-3M
Description
AV DISPLAYPORT CAB M/M 3M PREM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Assembly 9.8' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Latches
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line), Latches
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
DisplayPort Male
Usage
Multi Media
Length
9.8' (3.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 017,96000 Kč1 017,96 Kč
10865,21100 Kč8 652,11 Kč
25811,05360 Kč20 276,34 Kč
50772,37100 Kč38 618,55 Kč
100735,54430 Kč73 554,43 Kč
250689,56292 Kč172 390,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 017,96000 Kč
Unit Price with VAT:1 231,73160 Kč