
DGBH62F | |
|---|---|
DigiKey Part Number | 5073-DGBH62F-ND |
Manufacturer | |
Manufacturer Product Number | DGBH62F |
Description | ADPT GNDR CHGR HD62 SLIM F/F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 62 HD, Female To D-Sub, 62 HD, Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Shielding Shielded |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style Gender Changer | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 62 HD, Female | Current Rating (Amps) 3 A |
Convert From (Adapter End) D-Sub, 62 HD, Female | Housing Color Blue |
Number of Rows 3 | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 749,63000 Kč | 749,63 Kč |
| 10 | 637,10000 Kč | 6 371,00 Kč |
| 25 | 597,20840 Kč | 14 930,21 Kč |
| 50 | 568,72240 Kč | 28 436,12 Kč |
| 100 | 541,60140 Kč | 54 160,14 Kč |
| 250 | 507,73584 Kč | 126 933,96 Kč |
| Unit Price without VAT: | 749,63000 Kč |
|---|---|
| Unit Price with VAT: | 907,05230 Kč |









