
DGB15F | |
|---|---|
DigiKey Part Number | 5073-DGB15F-ND |
Manufacturer | |
Manufacturer Product Number | DGB15F |
Description | ADPT GNDR CHGR DB15 SLIM F/F |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Shielding Shielded |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style Gender Changer | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 15 Pin Female | Current Rating (Amps) 3 A |
Convert From (Adapter End) D-Sub, 15 Pin Female | Housing Color Blue |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,21000 Kč | 345,21 Kč |
| 10 | 293,40500 Kč | 2 934,05 Kč |
| 25 | 275,04040 Kč | 6 876,01 Kč |
| 50 | 261,90800 Kč | 13 095,40 Kč |
| 100 | 249,41210 Kč | 24 941,21 Kč |
| 250 | 233,80936 Kč | 58 452,34 Kč |
| 500 | 222,66070 Kč | 111 330,35 Kč |
| Unit Price without VAT: | 345,21000 Kč |
|---|---|
| Unit Price with VAT: | 417,70410 Kč |











