Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGB9F

DigiKey Part Number
5073-DGB9F-ND
Manufacturer
Manufacturer Product Number
DGB9F
Description
ADPT GNDR CHGR DB9 SLIM F/F
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Shielding
Shielded
Series
Shell Material, Finish
Steel, Tin-Nickel Plated
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Style
Gender Changer
Material Flammability Rating
UL94 V-0
Convert To (Adapter End)
D-Sub, 9 Pin Female
Current Rating (Amps)
3 A
Convert From (Adapter End)
D-Sub, 9 Pin Female
Housing Color
Blue
Number of Rows
2
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 307
Factory Stock: 262
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1405,01000 Kč405,01 Kč
10344,22000 Kč3 442,20 Kč
25322,65960 Kč8 066,49 Kč
50307,26000 Kč15 363,00 Kč
100292,60060 Kč29 260,06 Kč
250274,29988 Kč68 574,97 Kč
500261,22306 Kč130 611,53 Kč
Manufacturers Standard Package
Unit Price without VAT:405,01000 Kč
Unit Price with VAT:490,06210 Kč