


CS-DSDHD62MF0-005 | |
|---|---|
DigiKey Part Number | 3272-CS-DSDHD62MF0-005-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDHD62MF0-005 |
Description | CABLE ASSY HD62 SHLD GRAY 1.52M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD62 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 62 |
Manufacturer Amphenol Cables on Demand | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray, Individual (Round) |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Base Product Number |
Type HD62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 116,81000 Kč | 1 116,81 Kč |
| 10 | 949,21700 Kč | 9 492,17 Kč |
| 25 | 889,81240 Kč | 22 245,31 Kč |
| 50 | 847,37560 Kč | 42 368,78 Kč |
| 100 | 806,97440 Kč | 80 697,44 Kč |
| 250 | 756,53076 Kč | 189 132,69 Kč |
| Unit Price without VAT: | 1 116,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 351,34010 Kč |









