
DGBH62M | |
|---|---|
DigiKey Part Number | 5073-DGBH62M-ND |
Manufacturer | |
Manufacturer Product Number | DGBH62M |
Description | ADPT GNDR CHGR HD62 SLIM M/M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 62 HD, Male To D-Sub, 62 HD, Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Features Grounding Indents |
Series | Shielding Shielded |
Packaging Bag | Shell Material, Finish Steel, Tin-Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style Gender Changer | Contact Finish Thickness Flash |
Convert To (Adapter End) D-Sub, 62 HD, Male | Current Rating (Amps) 3 A |
Convert From (Adapter End) D-Sub, 62 HD, Male | Housing Color Blue |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 796,45000 Kč | 796,45 Kč |
| 10 | 677,01800 Kč | 6 770,18 Kč |
| 25 | 634,63520 Kč | 15 865,88 Kč |
| 50 | 604,36440 Kč | 30 218,22 Kč |
| 100 | 575,54260 Kč | 57 554,26 Kč |
| 250 | 539,55284 Kč | 134 888,21 Kč |
| Unit Price without VAT: | 796,45000 Kč |
|---|---|
| Unit Price with VAT: | 963,70450 Kč |






