
DGBH44F | |
|---|---|
DigiKey Part Number | 5073-DGBH44F-ND |
Manufacturer | |
Manufacturer Product Number | DGBH44F |
Description | ADPT GNDR CHGR HD44 SLIM F/F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 44 HD, Female To D-Sub, 44 HD, Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Shielding Shielded |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style Gender Changer | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 44 HD, Female | Current Rating (Amps) 3 A |
Convert From (Adapter End) D-Sub, 44 HD, Female | Housing Color Blue |
Number of Rows 3 | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,03000 Kč | 636,03 Kč |
| 10 | 540,48900 Kč | 5 404,89 Kč |
| 25 | 506,65640 Kč | 12 666,41 Kč |
| 50 | 482,48780 Kč | 24 124,39 Kč |
| 100 | 459,47610 Kč | 45 947,61 Kč |
| 250 | 430,74036 Kč | 107 685,09 Kč |
| 500 | 410,21188 Kč | 205 105,94 Kč |
| Unit Price without VAT: | 636,03000 Kč |
|---|---|
| Unit Price with VAT: | 769,59630 Kč |







