
DGBH44M | |
|---|---|
DigiKey Part Number | 5073-DGBH44M-ND |
Manufacturer | |
Manufacturer Product Number | DGBH44M |
Description | ADPT GNDR CHGR HD44 SLIM M/M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 44 HD, Male To D-Sub, 44 HD, Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Features Grounding Indents |
Manufacturer L-com | Shielding Shielded |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style Gender Changer | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 44 HD, Male | Current Rating (Amps) 3 A |
Convert From (Adapter End) D-Sub, 44 HD, Male | Housing Color Blue |
Number of Rows 3 | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,38000 Kč | 866,38 Kč |
| 10 | 736,37900 Kč | 7 363,79 Kč |
| 25 | 690,28000 Kč | 17 257,00 Kč |
| 50 | 657,35920 Kč | 32 867,96 Kč |
| 100 | 626,00920 Kč | 62 600,92 Kč |
| 250 | 586,87144 Kč | 146 717,86 Kč |
| Unit Price without VAT: | 866,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 048,31980 Kč |




