
DG90H15MF1 | |
|---|---|
DigiKey Part Number | 5073-DG90H15MF1-ND |
Manufacturer | |
Manufacturer Product Number | DG90H15MF1 |
Description | ADPTHDB15M/F RA ORIENTATION 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Female Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer L-com | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Features Grounding Indents |
Packaging Bag | Shielding Shielded |
Part Status Active | Includes 3 pcs - 1 Connector, 2 Jack Screws |
Connector Style Connector Saver | Housing Color Gray |
Convert To (Adapter End) D-Sub, 15 Pin Male | Operating Temperature -15°C ~ 70°C |
Convert From (Adapter End) D-Sub, 15 Pin Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,87000 Kč | 615,87 Kč |
| 10 | 523,50100 Kč | 5 235,01 Kč |
| 25 | 490,72320 Kč | 12 268,08 Kč |
| 50 | 467,31040 Kč | 23 365,52 Kč |
| 100 | 445,02320 Kč | 44 502,32 Kč |
| 250 | 417,19080 Kč | 104 297,70 Kč |
| 500 | 397,30778 Kč | 198 653,89 Kč |
| Unit Price without VAT: | 615,87000 Kč |
|---|---|
| Unit Price with VAT: | 745,20270 Kč |








