
DG9015MF1 | |
|---|---|
DigiKey Part Number | 5073-DG9015MF1-ND |
Manufacturer | |
Manufacturer Product Number | DG9015MF1 |
Description | ADPTDB15M/F RA ORIENTATION 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Female Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer L-com | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Features Grounding Indents |
Packaging Bag | Shielding Shielded |
Part Status Active | Includes 3 pcs - 1 Connector, 2 Jack Screws |
Connector Style Connector Saver | Housing Color Gray |
Convert To (Adapter End) D-Sub, 15 Pin Male | Operating Temperature -15°C ~ 70°C |
Convert From (Adapter End) D-Sub, 15 Pin Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,98000 Kč | 655,98 Kč |
| 10 | 557,45500 Kč | 5 574,55 Kč |
| 25 | 522,54800 Kč | 13 063,70 Kč |
| 50 | 497,61900 Kč | 24 880,95 Kč |
| 100 | 473,88500 Kč | 47 388,50 Kč |
| 250 | 444,25216 Kč | 111 063,04 Kč |
| Unit Price without VAT: | 655,98000 Kč |
|---|---|
| Unit Price with VAT: | 793,73580 Kč |





