Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Female Free Hanging (In-Line), Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG9015MF3

DigiKey Part Number
5073-DG9015MF3-ND
Manufacturer
Manufacturer Product Number
DG9015MF3
Description
ADPTDB15M/F RA ORIENTATION 3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Female Free Hanging (In-Line), Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
L-com
Mounting Type
Free Hanging (In-Line), Right Angle
Series
Features
Grounding Indents
Packaging
Bag
Shielding
Shielded
Part Status
Active
Includes
3 pcs - 1 Connector, 2 Jack Screws
Connector Style
Connector Saver
Housing Color
Gray
Convert To (Adapter End)
D-Sub, 15 Pin Male
Operating Temperature
-15°C ~ 70°C
Convert From (Adapter End)
D-Sub, 15 Pin Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214
Factory Stock: 2 265
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 010,21000 Kč1 010,21 Kč
10858,67100 Kč8 586,71 Kč
25804,93720 Kč20 123,43 Kč
50766,54040 Kč38 327,02 Kč
100729,99130 Kč72 999,13 Kč
250684,35336 Kč171 088,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 010,21000 Kč
Unit Price with VAT:1 222,35410 Kč