
DG9015MF2 | |
|---|---|
DigiKey Part Number | 5073-DG9015MF2-ND |
Manufacturer | |
Manufacturer Product Number | DG9015MF2 |
Description | ADPTDB15M/F RA ORIENTATION 2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Panel Mount, Right Angle |
Datasheet | Datasheet |
Category | Convert To (Adapter End) D-Sub, 15 Pin Female |
Manufacturer L-com | Convert From (Adapter End) D-Sub, 15 Pin Male |
Series | Number of Rows 2 |
Packaging Bag | Mounting Type Panel Mount, Right Angle |
Part Status Active | Shielding Shielded |
Connector Style Connector Saver | Operating Temperature -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,94000 Kč | 650,94 Kč |
| 10 | 553,29700 Kč | 5 532,97 Kč |
| 25 | 518,65880 Kč | 12 966,47 Kč |
| 50 | 493,91080 Kč | 24 695,54 Kč |
| 100 | 470,35310 Kč | 47 035,31 Kč |
| 250 | 440,94288 Kč | 110 235,72 Kč |
| 500 | 419,92556 Kč | 209 962,78 Kč |
| Unit Price without VAT: | 650,94000 Kč |
|---|---|
| Unit Price with VAT: | 787,63740 Kč |





