
VGC00001 | |
|---|---|
DigiKey Part Number | 5073-VGC00001-ND |
Manufacturer | |
Manufacturer Product Number | VGC00001 |
Description | ADAPTOR HDB15 M TO F R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Male Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer L-com | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Shielding Shielded |
Packaging Bag | Shell Material, Finish Gold Plated |
Part Status Active | Contact Finish Gold |
Connector Style Connector Saver | Contact Finish Thickness Flash |
Convert To (Adapter End) D-Sub, 15 HD, Female | Housing Color Black |
Convert From (Adapter End) D-Sub, 15 HD, Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,63000 Kč | 484,63 Kč |
| 10 | 411,85500 Kč | 4 118,55 Kč |
| 25 | 386,06080 Kč | 9 651,52 Kč |
| 50 | 367,64140 Kč | 18 382,07 Kč |
| 100 | 350,10390 Kč | 35 010,39 Kč |
| 250 | 328,20628 Kč | 82 051,57 Kč |
| 500 | 312,55984 Kč | 156 279,92 Kč |
| Unit Price without VAT: | 484,63000 Kč |
|---|---|
| Unit Price with VAT: | 586,40230 Kč |





