
DG90H15MF3 | |
|---|---|
DigiKey Part Number | 5073-DG90H15MF3-ND |
Manufacturer | |
Manufacturer Product Number | DG90H15MF3 |
Description | ADPTHD15M/F RA ORIENTATION 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Male Panel Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 15 HD, Female | |
Convert From (Adapter End) | D-Sub, 15 HD, Male | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Right Angle | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | - | |
Operating Temperature | -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 739,55000 Kč | 739,55 Kč |
| 10 | 628,61700 Kč | 6 286,17 Kč |
| 25 | 589,27120 Kč | 14 731,78 Kč |
| 50 | 561,15480 Kč | 28 057,74 Kč |
| 100 | 534,39490 Kč | 53 439,49 Kč |
| 250 | 500,98288 Kč | 125 245,72 Kč |
| Unit Price without VAT: | 739,55000 Kč |
|---|---|
| Unit Price with VAT: | 894,85550 Kč |



