CSMN9MM-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMN9MM-2.5

DigiKey Part Number
5073-CSMN9MM-2.5-ND
Manufacturer
Manufacturer Product Number
CSMN9MM-2.5
Description
CABLE DB9M/M MOLDED 2.5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Individual (Round) 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
2.50' (762.00mm)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1727,28000 Kč727,28 Kč
10618,09100 Kč6 180,91 Kč
25579,38880 Kč14 484,72 Kč
50551,75000 Kč27 587,50 Kč
100525,43960 Kč52 543,96 Kč
250492,58180 Kč123 145,45 Kč
Manufacturers Standard Package
Unit Price without VAT:727,28000 Kč
Unit Price with VAT:880,00880 Kč