
CS2N25MM-10 | |
|---|---|
DigiKey Part Number | 5073-CS2N25MM-10-ND |
Manufacturer | |
Manufacturer Product Number | CS2N25MM-10 |
Description | CABLE DB25M/M DBL SHLD 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer L-com | Number of Positions 25 |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 619,37000 Kč | 1 619,37 Kč |
| 10 | 1 376,41900 Kč | 13 764,19 Kč |
| 25 | 1 290,29360 Kč | 32 257,34 Kč |
| 50 | 1 228,76520 Kč | 61 438,26 Kč |
| 100 | 1 170,19960 Kč | 117 019,96 Kč |
| Unit Price without VAT: | 1 619,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 959,43770 Kč |









