
CSMN37MM-10 | |
|---|---|
DigiKey Part Number | 5073-CSMN37MM-10-ND |
Manufacturer | |
Manufacturer Product Number | CSMN37MM-10 |
Description | CABLE DB37M/M MOLDED 10' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB37 |
Manufacturer L-com | Number of Positions 37 |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 521,15000 Kč | 3 521,15 Kč |
| 10 | 2 993,26500 Kč | 29 932,65 Kč |
| 25 | 2 806,06360 Kč | 70 151,59 Kč |
| 50 | 2 672,33980 Kč | 133 616,99 Kč |
| Unit Price without VAT: | 3 521,15000 Kč |
|---|---|
| Unit Price with VAT: | 4 260,59150 Kč |




