


CS-DSSMDB25MM-010 | |
|---|---|
DigiKey Part Number | 3272-CS-DSSMDB25MM-010-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSSMDB25MM-010 |
Description | CABLE ASSY DB25 SHLD GRAY 3.05M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer Amphenol Cables on Demand | Number of Positions 25 |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray, Individual (Round) |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,17000 Kč | 542,17 Kč |
| 10 | 460,82200 Kč | 4 608,22 Kč |
| 25 | 431,96240 Kč | 10 799,06 Kč |
| 50 | 411,35080 Kč | 20 567,54 Kč |
| 100 | 391,72820 Kč | 39 172,82 Kč |
| 250 | 367,23152 Kč | 91 807,88 Kč |
| 500 | 349,72756 Kč | 174 863,78 Kč |
| Unit Price without VAT: | 542,17000 Kč |
|---|---|
| Unit Price with VAT: | 656,02570 Kč |




