


CS-DSDMDB25MF-010 | |
|---|---|
DigiKey Part Number | 3272-CS-DSDMDB25MF-010-ND |
Manufacturer | |
Manufacturer Product Number | CS-DSDMDB25MF-010 |
Description | CABLE ASSY DB25 SHLD GRAY 3.05M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer Amphenol Cables on Demand | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray, Individual (Round) |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Base Product Number |
Type DB25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,48000 Kč | 565,48 Kč |
| 10 | 480,60200 Kč | 4 806,02 Kč |
| 25 | 450,51640 Kč | 11 262,91 Kč |
| 50 | 429,01860 Kč | 21 450,93 Kč |
| 100 | 408,55600 Kč | 40 855,60 Kč |
| 250 | 383,00604 Kč | 95 751,51 Kč |
| 500 | 364,74954 Kč | 182 374,77 Kč |
| Unit Price without VAT: | 565,48000 Kč |
|---|---|
| Unit Price with VAT: | 684,23080 Kč |










