D-Sub Cable Assembly DB25 Gray, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Gray, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded
D-Subminiature (D-Sub) Cables and Connectors

CS-DSPMDB25MM-010

DigiKey Part Number
3272-CS-DSPMDB25MM-010-ND
Manufacturer
Manufacturer Product Number
CS-DSPMDB25MM-010
Description
CABLE ASSY DB25 SHLD GRAY 3.05M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Individual (Round) 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
25
Manufacturer
Amphenol Cables on Demand
Length
10.00' (3.05m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Gray, Individual (Round)
1st Connector
Plug, Male Pins
Contact Finish
Gold
2nd Connector
Plug, Male Pins
Base Product Number
Type
DB25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1807,16000 Kč807,16 Kč
10686,13100 Kč6 861,31 Kč
25643,16880 Kč16 079,22 Kč
50612,48640 Kč30 624,32 Kč
100583,28240 Kč58 328,24 Kč
250546,81312 Kč136 703,28 Kč
Manufacturers Standard Package
Unit Price without VAT:807,16000 Kč
Unit Price with VAT:976,66360 Kč