
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 0.984' (300.00mm, 11.81") | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,82000 Kč | 605,82 Kč |
| 10 | 514,82000 Kč | 5 148,20 Kč |
| 25 | 482,59240 Kč | 12 064,81 Kč |
| 50 | 459,56360 Kč | 22 978,18 Kč |
| 100 | 437,64630 Kč | 43 764,63 Kč |
| 250 | 410,27544 Kč | 102 568,86 Kč |
| 500 | 392,31938 Kč | 196 159,69 Kč |
| Unit Price without VAT: | 605,82000 Kč |
|---|---|
| Unit Price with VAT: | 733,04220 Kč |











