New Product
DTMAXA/256GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTMAXA/256GB

DigiKey Part Number
6318-DTMAXA/256GB-ND
Manufacturer
Kingston Technology
Manufacturer Product Number
DTMAXA/256GB
Description
USB FLASH DRIVE 256GB USB 3.0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB Flash Drive 256GB USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Memory Size
Memory Type
-
Type
Speed - Read
1000MB/s
Speed - Write
900MB/s
Operating Temperature
0°C ~ 60°C
Size / Dimension
91.17mm L x 22.00mm W x 9.02mm H
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Factory Stock: 1 260
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 606,96000 Kč1 606,96 Kč
101 483,39400 Kč14 833,94 Kč
301 425,42167 Kč42 762,65 Kč
601 389,48950 Kč83 369,37 Kč
1201 354,19917 Kč162 503,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 606,96000 Kč
Unit Price with VAT:1 944,42160 Kč