
ECF504-3AB-S | |
|---|---|
DigiKey Part Number | 5073-ECF504-3AB-S-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-3AB-S |
Description | USB 3.0 COUPLER PANEL MOUNT A-F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,96000 Kč | 642,96 Kč |
| 10 | 546,51500 Kč | 5 465,15 Kč |
| 25 | 512,30080 Kč | 12 807,52 Kč |
| 50 | 487,86340 Kč | 24 393,17 Kč |
| 100 | 464,59540 Kč | 46 459,54 Kč |
| 250 | 435,53884 Kč | 108 884,71 Kč |
| 500 | 418,91010 Kč | 209 455,05 Kč |
| Unit Price without VAT: | 642,96000 Kč |
|---|---|
| Unit Price with VAT: | 777,98160 Kč |







