



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 7 ~ 24V | |
Mounting Type | - | |
Features | USB 3.1 (7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 043,45000 Kč | 3 043,45 Kč |
| Unit Price without VAT: | 3 043,45000 Kč |
|---|---|
| Unit Price with VAT: | 3 682,57450 Kč |










