
CAU3AA-05M | |
|---|---|
DigiKey Part Number | 5073-CAU3AA-05M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3AA-05M |
Description | CBL USB 3.0 TYPE A/A 0.5 MTR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 4.8Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,29000 Kč | 659,29 Kč |
| 10 | 560,41400 Kč | 5 604,14 Kč |
| 25 | 525,32400 Kč | 13 133,10 Kč |
| 50 | 500,26580 Kč | 25 013,29 Kč |
| 100 | 476,40570 Kč | 47 640,57 Kč |
| 250 | 446,61700 Kč | 111 654,25 Kč |
| Unit Price without VAT: | 659,29000 Kč |
|---|---|
| Unit Price with VAT: | 797,74090 Kč |











