Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 10.4" (264.16mm) 1024 x 768 (XGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCG104XGLPAPNN-AN40

DigiKey Part Number
73-13884-ND
Manufacturer
Manufacturer Product Number
TCG104XGLPAPNN-AN40
Description
GRAPHIC DISPLAY TFT RGB 10.4"
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 10.4" (264.16mm) 1024 x 768 (XGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kyocera International, Inc.
Series
-
Packaging
Box
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
10.4" (264.16mm)
Viewing Area
210.43mm W x 157.82mm H
Backlight
LED - White
Dot Pixels
1024 x 768 (XGA)
Interface
LVDS
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.07mm W x 0.21mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 465,84000 Kč7 465,84 Kč
206 452,52800 Kč129 050,56 Kč
Manufacturers Standard Package
Unit Price without VAT:7 465,84000 Kč
Unit Price with VAT:9 033,66640 Kč