
426013800-3 | |
|---|---|
DigiKey Part Number | 586-1064-ND |
Manufacturer | |
Manufacturer Product Number | 426013800-3 |
Description | CABLE PWR 160MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display - Cable Assembly TFT Panels |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digital View Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Display - Cable Assembly | |
For Use With/Related Products | TFT Panels |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,46000 Kč | 350,46 Kč |
| 10 | 275,09500 Kč | 2 750,95 Kč |
| 100 | 231,25310 Kč | 23 125,31 Kč |
| 500 | 212,22132 Kč | 106 110,66 Kč |
| 1 000 | 206,05379 Kč | 206 053,79 Kč |
| Unit Price without VAT: | 350,46000 Kč |
|---|---|
| Unit Price with VAT: | 424,05660 Kč |



