
OAI-80038AA-2009-B | |
|---|---|
DigiKey Part Number | 73-13910-ND |
Manufacturer | |
Manufacturer Product Number | OAI-80038AA-2009-B |
Description | LVDS CABLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connector | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 845,93000 Kč | 1 845,93 Kč |
| 10 | 1 569,16000 Kč | 15 691,60 Kč |
| 25 | 1 470,99400 Kč | 36 774,85 Kč |
| 50 | 1 400,85220 Kč | 70 042,61 Kč |
| 100 | 1 334,08060 Kč | 133 408,06 Kč |
| Unit Price without VAT: | 1 845,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 233,57530 Kč |









